Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoSMLP34RGB1W3Copy
Newark Part No.61T4709
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size1mm x 1mm
Viewing Angle-
Lens ShapeSquare
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 28mcd, G 45mcd, B 18mcd
Forward Voltage / ColorR 2.1V, G 3.1V, B 3V
Wavelength / ColourR 624nm, G 527nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
1mm x 1mm
Lens Shape
Square
Luminous Intensity / Color
R 28mcd, G 45mcd, B 18mcd
Wavelength / Colour
R 624nm, G 527nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2.1V, G 3.1V, B 3V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
