Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSP8K41HZGTBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel91AH9085RL
Cut Tape91AH9085
Your Part Number
2,402 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.040 | $3.04 |
| Total Price | $3.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 50+ | $1.730 |
| 100+ | $1.300 |
| 250+ | $1.210 |
| 500+ | $1.110 |
| 1000+ | $1.060 |
| 2500+ | $0.934 |
| 5000+ | $0.862 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSP8K41HZGTBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel91AH9085RL
Cut Tape91AH9085
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Drain Source Voltage Vds N Channel80V
Continuous Drain Current Id3.4A
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id N Channel3.4A
Continuous Drain Current Id P Channel3.4A
Drain Source On State Resistance N Channel0.13ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
80V
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id P Channel
3.4A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
-
Drain Source Voltage Vds
80V
Continuous Drain Current Id
3.4A
Continuous Drain Current Id N Channel
3.4A
Drain Source On State Resistance N Channel
0.13ohm
Transistor Case Style
SOP
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
