Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSSTA28T116Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel40P3349RL
Cut Tape40P3349
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.634 | $3.17 |
| Total Price | $3.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.634 |
| 50+ | $0.393 |
| 100+ | $0.252 |
| 250+ | $0.222 |
| 500+ | $0.191 |
| 1000+ | $0.170 |
| 2500+ | $0.154 |
| 5000+ | $0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSSTA28T116Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel40P3349RL
Cut Tape40P3349
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd200mW
Continuous Collector Current100mA
Transition Frequency200MHz
DC Collector Current100mA
Power Dissipation200mW
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE10000hFE
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE Min10000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
100mA
DC Collector Current
100mA
RF Transistor Case
SOT-23
DC Current Gain hFE
10000hFE
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Power Dissipation Pd
200mW
Transition Frequency
200MHz
Power Dissipation
200mW
No. of Pins
3Pins
Transistor Case Style
SOT-23
DC Current Gain hFE Min
10000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
