Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUMD2NTRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05R8307
Product RangeUMD2N Series
Your Part Number
820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.513 |
| 10+ | $0.317 |
| 100+ | $0.202 |
| 500+ | $0.151 |
| 1000+ | $0.134 |
| 2500+ | $0.111 |
| 12000+ | $0.087 |
| 27000+ | $0.081 |
Price for:Each
Minimum: 5
Multiple: 5
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUMD2NTRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05R8307
Product RangeUMD2N Series
Technical Datasheet
Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R122kohm
Base Emitter Resistor R222kohm
Transistor Case StyleSOT-363
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min56hFE
Product RangeUMD2N Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
22kohm
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
UMD2N Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
22kohm
No. of Pins
6 Pin
Power Dissipation
150mW
DC Current Gain hFE Min
56hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for UMD2NTR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
