Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUMZ1NTRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel40P3422RL
Cut Tape40P3422
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.405 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.405 |
| 50+ | $0.250 |
| 100+ | $0.158 |
| 250+ | $0.138 |
| 500+ | $0.117 |
| 1000+ | $0.104 |
| 2500+ | $0.102 |
| 5000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUMZ1NTRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel40P3422RL
Cut Tape40P3422
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current NPN150mA
Continuous Collector Current PNP150mA
Power Dissipation NPN150mW
Power Dissipation PNP150mW
DC Current Gain hFE Min NPN120hFE
DC Current Gain hFE Min PNP120hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN180MHz
Transition Frequency PNP140MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The UMZ1NTR is a NPN-PNP general purpose dual Bipolar Transistor with epitaxial planar silicon structure. It has mounting possible with EMT3 or UMT3 or SMT3 automatic mounting machines. The device integrating two transistors is available in ultra-compact package, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators and driver ICs.
- Transistor elements are independent, eliminating interference
- Mounting area can be cut in half
- Ultra-compact complex digital transistor
- Potential divider type
- Small surface-mount package
Applications
Motor Drive & Control, Communications & Networking, Portable Devices, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current PNP
150mA
Power Dissipation PNP
150mW
DC Current Gain hFE Min PNP
120hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
140MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
150mA
Power Dissipation NPN
150mW
DC Current Gain hFE Min NPN
120hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
180MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for UMZ1NTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
