Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVS15VUA1LAMTFTRCopy
Newark Part No.29AK8853
Product RangeVSxxVUA1LAMTF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.232 |
| 6000+ | $0.222 |
| 12000+ | $0.204 |
| 18000+ | $0.201 |
| 30000+ | $0.198 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$696.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS15VUA1LAMTFTRCopy
Newark Part No.29AK8853
Product RangeVSxxVUA1LAMTF
Technical Datasheet
Product RangeVSxxVUA1LAMTF
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max24.4V
Diode Case StyleSOD-128
No. of Pins2Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage18.5V
Peak Pulse Power Dissipation600W
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
VSxxVUA1LAMTF
Reverse Standoff Voltage
15V
Diode Case Style
SOD-128
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
600W
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
24.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.5V
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
