Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVS3V3BA1FST27NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AH6521
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.399 |
| 10+ | $0.254 |
| 15+ | $0.226 |
| 25+ | $0.197 |
| 50+ | $0.168 |
| 125+ | $0.140 |
| 250+ | $0.126 |
| 500+ | $0.111 |
Price for:Each
Minimum: 5
Multiple: 5
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS3V3BA1FST27NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AH6521
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max8V
Diode Case StyleDSN0402
No. of Pins-
Minimum Breakdown Voltage4V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation26.5W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3.3V
Diode Case Style
DSN0402
Minimum Breakdown Voltage
4V
Peak Pulse Power Dissipation
26.5W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
8V
No. of Pins
-
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
