Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVS4V8BU1ART7RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AH6528
Your Part Number
4,284 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.732 |
| 10+ | $0.452 |
| 100+ | $0.291 |
| 500+ | $0.223 |
| 1000+ | $0.188 |
| 2500+ | $0.175 |
| 10000+ | $0.156 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS4V8BU1ART7RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AH6528
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage4.8V
Clamping Voltage Max11V
Diode Case StyleDSN2012
No. of Pins-
Minimum Breakdown Voltage4.85V
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation1.1kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
4.8V
Diode Case Style
DSN2012
Minimum Breakdown Voltage
4.85V
Peak Pulse Power Dissipation
1.1kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
11V
No. of Pins
-
Maximum Breakdown Voltage
6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
