Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVT6M1T2CRCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel10AC9375RL
Cut Tape10AC9375
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.364 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.364 |
| 50+ | $0.236 |
| 100+ | $0.179 |
| 250+ | $0.145 |
| 500+ | $0.110 |
| 1000+ | $0.096 |
| 2500+ | $0.088 |
| 5000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVT6M1T2CRCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel10AC9375RL
Cut Tape10AC9375
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id100mA
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel100mA
Continuous Drain Current Id P Channel100mA
Drain Source On State Resistance N Channel3.5ohm
Drain Source On State Resistance P Channel3.8ohm
Transistor Case StyleVMT
No. of Pins6Pins
Power Dissipation N Channel150mW
Power Dissipation P Channel150mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
100mA
Drain Source On State Resistance P Channel
3.8ohm
No. of Pins
6Pins
Power Dissipation P Channel
150mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
100mA
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
100mA
Drain Source On State Resistance N Channel
3.5ohm
Transistor Case Style
VMT
Power Dissipation N Channel
150mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
