Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $258.910 |
5+ | $232.820 |
10+ | $217.250 |
25+ | $191.040 |
50+ | $173.260 |
100+ | $161.870 |
Price for:Each
Minimum: 1
Multiple: 1
$258.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLEC
Manufacturer Part No191.172.000
Newark Part No.39K1454
Product RangeAlucase
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric90mm
External Width - Metric170mm
External Depth - Metric280mm
IP RatingIP67
IP RatingIP67
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial6.69"
External Depth - Imperial11.02"
Product RangeAlucase
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
90mm
External Depth - Metric
280mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
6.69"
Product Range
Alucase
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
170mm
IP Rating
IP67
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
11.02"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate