Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.03.1564Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55W4527
Your Part Number
28 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 100+ | $3.570 |
| 250+ | $3.300 |
| 500+ | $3.100 |
| 1000+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1564Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55W4527
Technical Datasheet
Connector Type ASATA 7 Way Plug
Connector Type BSATA 7 Way Plug
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColorRed
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
SATA 7 Way Plug
Cable Length - Imperial
1.64ft
Jacket Color
Red
SVHC
No SVHC (04-Feb-2026)
Connector Type B
SATA 7 Way Plug
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
