Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.09.4251Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43AC9883
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.150 |
| 5+ | $16.930 |
| 10+ | $16.120 |
| 25+ | $15.180 |
| 50+ | $14.340 |
| 100+ | $12.960 |
| 250+ | $12.530 |
Price for:Each
Minimum: 1
Multiple: 1
$18.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.09.4251Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43AC9883
Technical Datasheet
Connector Type APhono (RCA) Plug
Connector Type BPhono (RCA) Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack, Gold
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Phono (RCA) Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black, Gold
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Phono (RCA) Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Alternatives for 11.09.4251
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
