Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No19.08.0003Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.86AK7892
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.020 |
| 5+ | $131.210 |
| 10+ | $125.090 |
| 25+ | $119.650 |
Price for:Each
Minimum: 1
Multiple: 1
$138.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No19.08.0003Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.86AK7892
No. of PhasesSingle Phase
Voltage Rating250VAC
Current Rating32A
Cable Length - Metric3m
Cable Length - Imperial9.8ft
No. of Power Contacts3 (L1, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-2 Type 2
Tipo de conector Género APlug
Connector Type BIEC 62196-2 Type 2
Tipo de conector Género BSocket
IP / NEMA RatingIP54, IP65
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Phases
Single Phase
Current Rating
32A
Cable Length - Imperial
9.8ft
No. of Signal Contacts
2 (CP, PP)
Tipo de conector Género A
Plug
Tipo de conector Género B
Socket
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Cable Length - Metric
3m
No. of Power Contacts
3 (L1, N, PE)
Connector Type A
IEC 62196-2 Type 2
Connector Type B
IEC 62196-2 Type 2
IP / NEMA Rating
IP54, IP65
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
