Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No21.15.8754Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.57AK4521
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.860 |
| 5+ | $19.810 |
| 10+ | $18.600 |
| 25+ | $17.420 |
| 50+ | $16.150 |
| 100+ | $15.300 |
| 250+ | $14.160 |
Price for:Each
Minimum: 1
Multiple: 1
$20.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No21.15.8754Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.57AK4521
Technical Datasheet
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibers2Fibres
Fibre Type-
Lead Length - Metric7m
Fibre Diameter50µm / 125µm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibers
2Fibres
Lead Length - Metric
7m
Product Range
-
Fibre Optic Connector B
LC
Fibre Type
-
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
