Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $404.680 |
Price for:Each
Minimum: 1
Multiple: 1
$404.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No01.31 40 11
Newark Part No.90AJ7188
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminium
External Height - Metric313mm
External Width - Metric404mm
External Depth - Metric111mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial12.32"
External Width - Imperial15.91"
External Depth - Imperial4.37"
Product Range-
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
313mm
External Depth - Metric
111mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
15.91"
Product Range
-
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
404mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
12.32"
External Depth - Imperial
4.37"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate