Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No01.31 60 11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AJ7191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $564.520 |
| 5+ | $537.220 |
| 10+ | $516.890 |
| 25+ | $491.630 |
| 50+ | $464.920 |
Price for:Each
Minimum: 1
Multiple: 1
$564.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No01.31 60 11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AJ7191
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialAluminium
External Height - Metric111mm
External Width - Metric310mm
External Depth - Metric600mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial4.37"
External Width - Imperial12.2"
External Depth - Imperial23.62"
Product Range-
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
111mm
External Depth - Metric
600mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
12.2"
Product Range
-
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
310mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
4.37"
External Depth - Imperial
23.62"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
