Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.340 |
| 5+ | $39.910 |
| 10+ | $37.700 |
| 25+ | $36.940 |
| 50+ | $36.180 |
| 100+ | $35.440 |
| 250+ | $34.680 |
| 5000+ | $33.930 |
Price for:Each
Minimum: 1
Multiple: 1
$44.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No010615030Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6634
Product Range01 Series
Also Known As01.06 15 03
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminum
External Height - Metric64mm
External Width - Metric150mm
External Depth - Metric34mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial2.52"
External Width - Imperial5.91"
External Depth - Imperial1.34"
Product Range01 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
10615030 is an aluminum standard enclosure. This robust aluminum enclosure for mechanical engineering and automation technology. Aluminum enclosure consisting of lid, seal including captive +/- stainless steel screws, base with 2 or 4 earthing screws.
- Powder coating paint
- RAL 7001, silver grey color
- IP 66 rated
- Impact resistance of IK09 according to DIN EN 60068-2-75
- Fixing options for DIN rails and mounting plates
- Usable in wide temperature area
- External dimension is 64 x 150 x 34mm
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
64mm
External Depth - Metric
34mm
Body Color
Gray
External Height - Imperial
2.52"
External Depth - Imperial
1.34"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Diecast Aluminum
External Width - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
5.91"
Product Range
01 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

