Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No011010088Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AK6884
Product RangeROSE Series
Your Part Number
117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $63.180 |
| 5+ | $54.000 |
| 10+ | $50.480 |
| 25+ | $46.160 |
| 50+ | $45.660 |
| 100+ | $44.750 |
| 250+ | $43.840 |
Price for:Each
Minimum: 1
Multiple: 1
$63.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No011010088Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AK6884
Product RangeROSE Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric81mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP66
Body ColorSilver Grey
NEMA Rating-
External Height - Imperial3.19"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product RangeROSE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
81mm
External Depth - Metric
100mm
Body Color
Silver Grey
External Height - Imperial
3.19"
External Depth - Imperial
3.94"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Aluminum
External Width - Metric
100mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
ROSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
