Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No04101006Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6745
Product RangeAluform 04 Series
Also Known As04.10 10 06
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.380 |
| 5+ | $66.950 |
| 10+ | $63.220 |
| 25+ | $61.960 |
| 50+ | $60.690 |
Price for:Each
Minimum: 1
Multiple: 1
$74.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No04101006Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6745
Product RangeAluform 04 Series
Also Known As04.10 10 06
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminum
External Height - Metric100.1mm
External Width - Metric100mm
External Depth - Metric54mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial3.94"
External Width - Imperial3.94"
External Depth - Imperial2.13"
Product RangeAluform 04 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
100.1mm
External Depth - Metric
54mm
Body Color
Gray
External Height - Imperial
3.94"
External Depth - Imperial
2.13"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Diecast Aluminum
External Width - Metric
100mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
3.94"
Product Range
Aluform 04 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
