Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.020 |
| 5+ | $179.930 |
| 10+ | $176.820 |
Price for:Each
Minimum: 1
Multiple: 1
$194.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No29214000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76R7073
Product Range150
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialNylon
External Height - Metric211mm
External Width - Metric160mm
External Depth - Metric85mm
IP RatingIP65
IP RatingIP65
Body ColorYellow
NEMA Rating-
External Height - Imperial8.31"
External Width - Imperial6.3"
External Depth - Imperial3.35"
Product Range150
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
211mm
External Depth - Metric
85mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
150
Enclosure Material
Nylon
External Width - Metric
160mm
IP Rating
IP65
Body Color
Yellow
External Height - Imperial
8.31"
External Depth - Imperial
3.35"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

