Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.910 |
| 5+ | $58.820 |
| 10+ | $56.410 |
| 25+ | $53.690 |
| 50+ | $50.290 |
| 100+ | $47.550 |
| 250+ | $43.470 |
| 5000+ | $42.600 |
Price for:Each
Minimum: 1
Multiple: 1
$62.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No4101006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46WX054
Product RangeAluform
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric61mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial2.4"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product RangeAluform
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Product Overview
The 04.10 10 06 is an Aluform Water-tight Aluminium Enclosure offers an attractive bevelled lid. Internal mounting bosses in the base and lid provide convenience for component installation. This enclosure includes a powder-coat painted die-cast base and lid, captive stainless steel lid screws and a non-removable polyurethane gasket as the standard configuration.
- Up to NEMA-4X Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
61mm
External Depth - Metric
100mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
Aluform
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
100mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
2.4"
External Depth - Imperial
3.94"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

