Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.720 |
| 5+ | $76.400 |
| 10+ | $74.190 |
| 25+ | $70.860 |
| 50+ | $66.300 |
| 100+ | $61.860 |
| 250+ | $57.880 |
Price for:Each
Minimum: 1
Multiple: 1
$80.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No4102006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46WX056
Product RangeAluform
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric61mm
External Width - Metric200mm
External Depth - Metric100mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial2.4"
External Width - Imperial7.87"
External Depth - Imperial3.94"
Product RangeAluform
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Product Overview
04.10 20 06 is an Aluform aluminum standard enclosure for MCR and automation technology. Aluminum diecast enclosure consisting of lid, seal including captive +/- stainless steel screws, base with 4 earthing screws.
- Powder coating paint
- RAL 7038, agate grey color
- IP 66 rated
- Impact resistance of IK09 according to DIN EN 60079-0
- Rectangular dome sequence in lid and base
- Prepared for acceptance for front membranes and keypads
- External dimension is 100 x 200 x 61mm
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
61mm
External Depth - Metric
100mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
Aluform
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
200mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
2.4"
External Depth - Imperial
3.94"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

