Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.530 |
| 5+ | $89.470 |
| 10+ | $86.890 |
| 25+ | $82.990 |
| 50+ | $77.650 |
| 100+ | $72.440 |
| 250+ | $67.780 |
Price for:Each
Minimum: 1
Multiple: 1
$94.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No4141407Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46WX057
Product RangeAluform
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric71mm
External Width - Metric140mm
External Depth - Metric140mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial2.8"
External Width - Imperial5.51"
External Depth - Imperial5.51"
Product RangeAluform
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
71mm
External Depth - Metric
140mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
Aluform
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
140mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
2.8"
External Depth - Imperial
5.51"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

