Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No4282811Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AJ7229
Product RangeAluform Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.650 |
| 5+ | $177.030 |
| 10+ | $168.380 |
| 25+ | $157.930 |
| 50+ | $146.980 |
| 100+ | $137.420 |
| 10000+ | $134.670 |
Price for:Each
Minimum: 1
Multiple: 1
$192.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No4282811Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AJ7229
Product RangeAluform Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric280mm
External Width - Metric280mm
External Depth - Metric111mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial11.02"
External Width - Imperial11.02"
External Depth - Imperial4.37"
Product RangeAluform Series
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
280mm
External Depth - Metric
111mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
11.02"
Product Range
Aluform Series
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
280mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
11.02"
External Depth - Imperial
4.37"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
