Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE013-LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46Y8419
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 50+ | $9.640 |
| 100+ | $8.980 |
| 250+ | $8.350 |
| 500+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE013-LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46Y8419
Technical Datasheet
Board TypeMatrix Board
Board MaterialEpoxy Fibreglass
Hole Diameter0.45mm
External Height70.48mm
External Width68.58mm
Board Thickness1.5mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
- SMD lab card PCB board
- Epoxy fiber-glass is 1.50mm, single-sided is 35µm Cu
- Solder stop mask
- 51 x 52 soldering pads 1.00 x 1.00mm
- Hole spacing is 1.27 x 1.27mm
- Hole diameter is 0.45mm
- Size is 2.77 x 2.7inch
Technical Specifications
Board Type
Matrix Board
Hole Diameter
0.45mm
External Width
68.58mm
SVHC
No SVHC (10-Jun-2022)
Board Material
Epoxy Fibreglass
External Height
70.48mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
