Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE901Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M6864
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
| 25+ | $8.520 |
| 50+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE901Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M6864
Technical Datasheet
Convert FromTO252, SOT223, SOT89, SOT23, SOT23-8, SC75
Convert To-
Hole Diameter1mm
Pitch Spacing2.54mm
Row Pitch-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Multiadapter circuit board with six micro-miniature semiconductor circuits. The PCB can be equipped with twenty different types of semiconductors: SOT-23 (with SOT-23/3, SOT-23/5, SOT-23/6, SC59, SC74, SC74A, SMT3, SMT5 and SMT6), SOT-223, TO-252/D-PAK, SOT-89, SOT-23/8 (with SC70, SC88A, UMT3, UMT5 and UMT6) and SC75 (with EMT3 and SC75A). The board layouts meet the industry standard of the respective semiconductor case size.
Technical Specifications
Convert From
TO252, SOT223, SOT89, SOT23, SOT23-8, SC75
Hole Diameter
1mm
Row Pitch
-
SVHC
No SVHC (10-Jun-2022)
Convert To
-
Pitch Spacing
2.54mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
