Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE910PINCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AH2849
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 25+ | $4.780 |
| 50+ | $4.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE910PINCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AH2849
Technical Datasheet
Convert From6-SOT-23
Convert To-
Pitch Spacing2.54mm
Row Pitch7.62mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Adapter SOT23-6 with pins
- Epoxy fiber-glass is 1.50mm
- Double-sided is 35µm Cu
- Plated through holes (PTH), solder stop mask, with pin header
- Adaption circuit board for SOT23-6 with 0.95mm pitch
- Hole spacing is 2.54mm
- Hole diameter 1.10mm with solder pads Ø 2.10mm
- Size is 0.48 x 0.53inch
Technical Specifications
Convert From
6-SOT-23
Pitch Spacing
2.54mm
Product Range
-
Convert To
-
Row Pitch
7.62mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
