Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoAWTHERM-PS40Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05AN3986
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17,343.950 |
| 5+ | $16,915.150 |
| 10+ | $15,947.670 |
| 25+ | $15,670.290 |
| 50+ | $15,391.570 |
Price for:Each
Minimum: 1
Multiple: 1
$17,343.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoAWTHERM-PS40Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05AN3986
Technical Datasheet
Moisture Content0.005 to 1AW
Resolution %-
Operating Temperature Min1°C
Operating Temperature Max40°C
External Height180mm
External Depth400mm
External Width180mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AWTHERM-PS40 is a water activity meter. It offers a professional, high-end laboratory unit for temperature-stabilized measurement of water activity. The wide control range permits measurements to be integrated directly into the tempered manufacturing or storage process. Water-activity measurement reacts very sensitively to variances in temperature. Stabilizing the temperature prevents imprecise results due to external temperature influences. Typical applications include food industry, pharmaceutical industry and cosmetics industry.
- Highest precision through exact stabilization of temperature
- Wide temperature-control range
- Outstanding repeatability
- Excellent long-term stability
- Reference probe exchangeable for calibration or cleaning
- IP21 rating
- 8-line LCD with touch operation
- Power supply range from 110V to 230V / 50Hz to 60Hz
- Dimension is 400 x 180 x 180mm/15.74 x 7.08 x 7.08inch (housing), Ø46 x 40mm(sample container)
Technical Specifications
Moisture Content
0.005 to 1AW
Operating Temperature Min
1°C
External Height
180mm
External Width
180mm
SVHC
No SVHC (04-Feb-2026)
Resolution %
-
Operating Temperature Max
40°C
External Depth
400mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
