Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | BL-1DCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 05AN4092 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $332.870 |
| 5+ | $324.630 |
| 10+ | $306.030 |
| 25+ | $300.690 |
| 50+ | $295.350 |
Price for:Each
Minimum: 1
Multiple: 1
$332.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | BL-1DCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 05AN4092 |
| Technical Datasheet | |
| Data Logger Type | Dew Point, Pressure, Humidity & Temperature |
| No. of Channels / Inputs | 1 Channel |
| Sensor / Measurement Type | - |
| Maximum Samples | 32000 Samples |
| Data Interface | USB |
| Display Type | LCD |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
BL-1D is a process pressure, dew point, humidity and temperature datalogger. It is compact, dependable, and inexpensive.
- Pressure measurement range from 300 to 1100hPa
- Free evaluation and configuration software HW4-lite
- FDA 21 CFR Part 11 / GAMP 5-compliant HW4 software
- Certified to EN 12830
- Storage capacity of 32,000 lines
- Compact with high level of IP67 protection
- Dimension is 90 x 60 x 23mm
Technical Specifications
| Data Logger Type | Dew Point, Pressure, Humidity & Temperature |
|---|---|
| Sensor / Measurement Type | - |
| Data Interface | USB |
| Product Range | - |
| No. of Channels / Inputs | 1 Channel |
|---|---|
| Maximum Samples | 32000 Samples |
| Display Type | LCD |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
