Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoCP11Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06AN1413
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,135.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1,135.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoCP11Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06AN1413
Technical Datasheet
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range0% to 100%
Air Velocity Range-
CO2 Range0ppm to 9999ppm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CP11 is a handheld instrument which provides indoor air quality measurement. It measures CO2, relative humidity, temperature, dew point & wet bulb temperature.
- Wide application range 0–50°C and 0–100%RH, non-condensing
- NDIR sensor with automatic calibration (ABC)
- CO₂ measuring range 0to 9999ppm, CO2 accuracy ±30ppm ±5% of reading up to 5000ppm
- Large display with backlight
- Adjustable for CO2 measurement (audible)
- Hygromer® IN-1 humidity sensor with fast response time is less than 30s
- Temperature measurement from -20 to 60°C with 0.1°C resolution
- 18,000 values with time stamp
- Automatic recording (%rh/°C/ppm), 99 values with time stamp, manual recording(%rh/°C/DP/WBT/ppm)
- Compact ABS housing,76.7 x 41.8 x 233.9mm/3.01 x 1.64 x 9.20inch (size)
Technical Specifications
Operating Temperature Min
0°C
Relative Humidity Range
0% to 100%
CO2 Range
0ppm to 9999ppm
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
