Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | HC2A-IC102Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 05AN4877 |
| Product Range | HC2A-IC Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,257.140 |
| 5+ | $1,226.030 |
| 10+ | $1,155.790 |
| 25+ | $1,135.610 |
| 50+ | $1,115.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1,257.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | HC2A-IC102Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 05AN4877 |
| Product Range | HC2A-IC Series |
| Technical Datasheet | |
| Sensor Output Type | Analog - 0V to 1V |
| Humidity Range | 0% to 100% Relative Humidity |
| Supply Voltage Min | 3.3VDC |
| Supply Voltage Max | 5VDC |
| Sensing Accuracy | 0.8% |
| Sensor Mounting | Cable |
| Operating Temperature Min | -100°C |
| Operating Temperature Max | 200°C |
| Product Range | HC2A-IC Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Output Type | Analog - 0V to 1V |
|---|---|
| Supply Voltage Min | 3.3VDC |
| Sensing Accuracy | 0.8% |
| Operating Temperature Min | -100°C |
| Product Range | HC2A-IC Series |
| SVHC | No SVHC (04-Feb-2026) |
| Humidity Range | 0% to 100% Relative Humidity |
|---|---|
| Supply Voltage Max | 5VDC |
| Sensor Mounting | Cable |
| Operating Temperature Max | 200°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
