Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHC2A-IC105Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.05AN4878
Product RangeHC2A-IC Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,585.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,585.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHC2A-IC105Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.05AN4878
Product RangeHC2A-IC Series
Technical Datasheet
Sensor Output TypeAnalog - 0V to 1V
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min3.3VDC
Supply Voltage Max5VDC
Sensing Accuracy0.8%
Sensor MountingCable
Operating Temperature Min-100°C
Operating Temperature Max200°C
Product RangeHC2A-IC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analog - 0V to 1V
Supply Voltage Min
3.3VDC
Sensing Accuracy
0.8%
Operating Temperature Min
-100°C
Product Range
HC2A-IC Series
SVHC
No SVHC (04-Feb-2026)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5VDC
Sensor Mounting
Cable
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
