Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | HF3A-21D0300210100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 11AN4258 |
| Product Range | HF3A Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $870.960 |
| 5+ | $849.400 |
| 10+ | $800.750 |
| 25+ | $786.770 |
| 50+ | $772.780 |
Price for:Each
Minimum: 1
Multiple: 1
$870.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | HF3A-21D0300210100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 11AN4258 |
| Product Range | HF3A Series |
| Technical Datasheet | |
| Temperature Sensor Type | Humidity and Temperature Transmitter |
| Measured Temperature Min | -10°C |
| Measured Temperature Max | 60°C |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 28VDC |
| Temperature Transmitter Output Type | Analog |
| Temperature Transmitter Output | 4mA to 20mA |
| Loop Powered | Yes |
| Sensor Mounting | Wall Mount |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | HF3A Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Temperature Sensor Type | Humidity and Temperature Transmitter |
|---|---|
| Measured Temperature Max | 60°C |
| Supply Voltage Max | 28VDC |
| Temperature Transmitter Output | 4mA to 20mA |
| Sensor Mounting | Wall Mount |
| Operating Temperature Max | - |
| SVHC | No SVHC (04-Feb-2026) |
| Measured Temperature Min | -10°C |
|---|---|
| Supply Voltage Min | 10VDC |
| Temperature Transmitter Output Type | Analog |
| Loop Powered | Yes |
| Operating Temperature Min | - |
| Product Range | HF3A Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
