Print Page
HL-20D
Data Logger, 0-100%RH, 0 to 50°C Temp Range, Temperature & Humidity, 1 Channel, 20000 Samples, UART
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | HL-20DCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 05AN4934 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $801.470 |
| 5+ | $781.630 |
| 10+ | $736.860 |
| 25+ | $723.990 |
| 50+ | $711.130 |
Price for:Each
Minimum: 1
Multiple: 1
$801.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | HL-20DCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 05AN4934 |
| Technical Datasheet | |
| Data Logger Type | Temperature & Humidity |
| No. of Channels / Inputs | 1 Channel |
| Sensor / Measurement Type | - |
| Maximum Samples | 20000 Samples |
| Data Interface | UART |
| Display Type | LCD |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HL-20D is an economical datalogger. The compact data logger for humidity and temperature measurement offers high precision and reliability at a reasonable price. The HL-20 series is easy to use and deployable in a wide range of applications. Thanks to its integrated batteries, the HL-20 works completely independently and offers its users maximum flexibility. Typical applications include warehouses, factory halls, museums, office buildings, clean rooms, shipping, libraries and test facilities.
- Highest accuracy at 0.8%RH and 0.3°C
- Outstanding long term stability
- 20,000 data point memory with date & time stamps
- Programmable alarm limits
- Programmable recording intervals
- Psychrometric calculations of dew and frost point values available
- FDA 21 CFR Part 11 / GAMP 4 compliant
- UART interface
- Long battery life
Technical Specifications
| Data Logger Type | Temperature & Humidity |
|---|---|
| Sensor / Measurement Type | - |
| Data Interface | UART |
| Product Range | - |
| No. of Channels / Inputs | 1 Channel |
|---|---|
| Maximum Samples | 20000 Samples |
| Display Type | LCD |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
