Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHM IN1 (10)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AN4935
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,858.090 |
| 5+ | $1,806.010 |
| 10+ | $1,688.470 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$1,858.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHM IN1 (10)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AN4935
Technical Datasheet
Sensor Type-
Humidity Range0% to 100% Relative Humidity
Sensing Accuracy-
Supply Voltage Min-12VDC
Supply Voltage Max12VDC
Sensor Case / Package-
No. of Pins2Pins
Output Interface-
Sensor MountingThrough Hole
Operating Temperature Min-50°C
Operating Temperature Max170°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
-
Sensing Accuracy
-
Supply Voltage Max
12VDC
No. of Pins
2Pins
Sensor Mounting
Through Hole
Operating Temperature Max
170°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Min
-12VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Min
-50°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
