Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoKMF350Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01M8080
Product RangeKMF Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $243.810 |
| 5+ | $240.960 |
| 10+ | $237.900 |
| 25+ | $225.840 |
Price for:Each
Minimum: 1
Multiple: 1
$243.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoKMF350Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01M8080
Product RangeKMF Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating50A
Filter TypeGeneral Purpose
Filter TerminalsScrew
No. of PhasesThree Phase
No. of Stages1 Stage
Inductance Min5.1µH
Capacitance2.2µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max90mA
Filter Output TerminalsQuick Connect
Product RangeKMF Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The KMF350 is a 3-phase general purpose Industrial Filter with screw terminals and M6 stud earth terminals.
- 16W Power dissipation
- 2250VAC/min Electric strength
- -25 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
50A
Filter Terminals
Screw
No. of Stages
1 Stage
Capacitance
2.2µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
520VAC
Filter Type
General Purpose
No. of Phases
Three Phase
Inductance Min
5.1µH
Filter Mounting
Chassis Mount
Leakage Current Max
90mA
Product Range
KMF Series
Technical Docs (3)
Alternatives for KMF350
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
