Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoRIQ-0242-H2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.92K8506
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $46.710 |
| 5+ | $43.930 |
| 10+ | $42.080 |
| 25+ | $40.400 |
| 50+ | $38.400 |
| 100+ | $36.620 |
Price for:Each
Minimum: 1
Multiple: 1
$46.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRIQ-0242-H2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.92K8506
Technical Datasheet
Power Entry Module ApplicationsGeneral Purpose
Current Rating2A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
Product Range
-
Current Rating
2A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
