Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoSMV20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99K5615
Product RangeSMV Series
Your Part Number
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 10+ | $8.130 |
| 25+ | $7.180 |
| 50+ | $6.720 |
| 100+ | $6.100 |
| 250+ | $5.840 |
| 500+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSMV20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99K5615
Product RangeSMV Series
Technical Datasheet
Inductance500µH
DC Current Rating2A
DC Resistance Max0.37ohm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product RangeSMV Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
500µH
DC Resistance Max
0.37ohm
Operating Temperature Max
100°C
SVHC
No SVHC (10-Jun-2022)
DC Current Rating
2A
Operating Temperature Min
-25°C
Product Range
SMV Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
