Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RRC POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | RRC-MC20-180-10Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 85AH7029 |
| Your Part Number | |
| Technical Datasheet |
133 In Stock
554 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 5+ | $6.680 |
| 10+ | $6.450 |
| 25+ | $6.210 |
| 50+ | $5.960 |
| 100+ | $5.750 |
| 250+ | $5.530 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RRC POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | RRC-MC20-180-10Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 85AH7029 |
| Technical Datasheet | |
| Battery Sizes Accepted | - |
| Battery Terminals | Through Hole |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel Plated Contacts |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Battery Sizes Accepted | - |
|---|---|
| Contact Material | Copper Alloy |
| Product Range | - |
| Battery Terminals | Through Hole |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
