Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RRC POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | RRC-MC20-90-10Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 85AH7030 |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 5+ | $7.030 |
| 10+ | $6.820 |
| 25+ | $6.600 |
| 50+ | $6.380 |
| 100+ | $6.110 |
| 250+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RRC POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | RRC-MC20-90-10Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 85AH7030 |
| Technical Datasheet | |
| Battery Sizes Accepted | - |
| Battery Terminals | Through Hole |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel Plated Contacts |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Battery Sizes Accepted | - |
|---|---|
| Contact Material | Copper Alloy |
| Product Range | - |
| Battery Terminals | Through Hole |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
