Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC-SCC1120Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AC7376
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $87.580 |
| 5+ | $82.790 |
| 10+ | $80.350 |
| 25+ | $76.660 |
| 50+ | $71.600 |
| 100+ | $66.680 |
| 250+ | $62.270 |
Price for:Each
Minimum: 1
Multiple: 1
$87.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC-SCC1120Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AC7376
Technical Datasheet
Battery Charger TypeMobile
Battery Technologies SupportedLi-Ion
Output Voltage4.2VDC
Charge Current1A
No. of Cells Charged1 Cell
Battery Size Code-
Supply Voltage240VAC
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Battery Charger Type
Mobile
Output Voltage
4.2VDC
No. of Cells Charged
1 Cell
Supply Voltage
240VAC
Plug Type
-
Battery Technologies Supported
Li-Ion
Charge Current
1A
Battery Size Code
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
