Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC-SMB-FPCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AH6524
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $317.590 |
| 5+ | $311.240 |
| 10+ | $304.890 |
Price for:Each
Minimum: 1
Multiple: 1
$317.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC-SMB-FPCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AH6524
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLi-Ion
Output Voltage17.4VDC
Charge Current4A
No. of Cells Charged1 Cell
Battery Size Code-
Supply Voltage240VAC
Product Range-
Plug Type-
SVHCLead (23-Jan-2024)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
17.4VDC
No. of Cells Charged
1 Cell
Supply Voltage
240VAC
Plug Type
-
Battery Technologies Supported
Li-Ion
Charge Current
4A
Battery Size Code
-
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
