Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRCSCC1130Copy
Newark Part No.57AC7377
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.180 |
| 5+ | $110.730 |
| 10+ | $109.230 |
| 25+ | $106.720 |
| 50+ | $101.750 |
| 100+ | $92.640 |
| 250+ | $84.600 |
Price for:Each
Minimum: 1
Multiple: 1
$121.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRCSCC1130Copy
Newark Part No.57AC7377
Technical Datasheet
Battery Charger TypeMobile
Battery Technologies SupportedLi-Ion
Output Voltage4.35VDC
Charge Current1A
No. of Cells Charged1 Cell
Battery Size Code-
Supply Voltage240VAC
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Battery Charger Type
Mobile
Output Voltage
4.35VDC
No. of Cells Charged
1 Cell
Supply Voltage
240VAC
Plug Type
-
Battery Technologies Supported
Li-Ion
Charge Current
1A
Battery Size Code
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
