Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRCSMBUBCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.80AH9963
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $589.150 |
| 2+ | $560.390 |
| 5+ | $538.980 |
Price for:Each
Minimum: 1
Multiple: 1
$589.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRCSMBUBCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.80AH9963
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedUniversal
Output Voltage17.4VDC
Charge Current4.8A
No. of Cells Charged1 Cell
Battery Size Code-
Supply Voltage240VAC
Product Range-
Plug Type-
SVHCLead (23-Jan-2024)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
17.4VDC
No. of Cells Charged
1 Cell
Supply Voltage
240VAC
Plug Type
-
Battery Technologies Supported
Universal
Charge Current
4.8A
Battery Size Code
-
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
