Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $345.870 |
| 5+ | $329.050 |
| 10+ | $316.520 |
| 25+ | $300.950 |
| 50+ | $284.500 |
Price for:Each
Minimum: 1
Multiple: 1
$345.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRTA
Manufacturer Part NoNDC96Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AC1466
Product RangeNDC
Technical Datasheet
Control / Drive TypeMicrostep Drive
No. of PhasesTwo Phase
Output Current Max6A
Output Current Max6A
Supply Voltage Min24VDC
Supply Voltage Max75VDC
Product RangeNDC
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
6A
Supply Voltage Min
24VDC
Product Range
NDC
No. of Phases
Two Phase
Output Current Max
6A
Supply Voltage Max
75VDC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
