Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No16YXF1000MEFC10X20Copy
Newark Part No.39T8569
Product RangeYXF Series
Your Part Number
No Longer Available
Product Information
ManufacturerRUBYCON
Manufacturer Part No16YXF1000MEFC10X20Copy
Newark Part No.39T8569
Product RangeYXF Series
Capacitance1000µF
Voltage(DC)16V
Product RangeYXF Series
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Lifetime @ Temperature7000 hours @ 105°C
Product Width-
Product Height20mm
ESR-
Ripple Current1.05A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Alternatives for 16YXF1000MEFC10X20
6 Products Found
Product Overview
The Rubycon YXF series are miniaturized, long life, low impedance and radial leaded aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.
- Capacitance value ranges from 1μF to 15000μF
- ±20% tolerance
- Rated voltage of 6.3V to 100VDC
- Operating temperature ranges from -40°C to +105°C
- High ripple current
- Endurance at 105°C is 4000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 35.5mm
Technical Specifications
Capacitance
1000µF
Product Range
YXF Series
Capacitor Terminals
Radial Leaded
Polarity
Polar
Product Diameter
10mm
Lifetime @ Temperature
7000 hours @ 105°C
Product Height
20mm
Ripple Current
1.05A
Operating Temperature Max
105°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Width
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
