Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No101057Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC7610
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.030 |
| 5+ | $90.930 |
| 10+ | $88.330 |
| 25+ | $84.410 |
| 50+ | $79.020 |
Price for:Each
Minimum: 1
Multiple: 1
$96.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No101057Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC7610
Technical Datasheet
Drill Bit Size Metric32mm
Drill Bit Size Imperial0.1ft
Effective Length10mm
Overall Length75mm
Overall Length75mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
32mm
Effective Length
10mm
Overall Length
75mm
SVHC
To Be Advised
Drill Bit Size Imperial
0.1ft
Overall Length
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
