Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No101062Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31M6353
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.820 |
| 5+ | $69.900 |
| 10+ | $67.900 |
| 25+ | $64.890 |
| 50+ | $60.740 |
Price for:Each
Minimum: 1
Multiple: 1
$73.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No101062Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31M6353
Technical Datasheet
Drill Bit Size Metric4mm
Drill Bit Size Imperial-
Effective Length-
Overall Length58mm
Overall Length58mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
4mm
Effective Length
-
Overall Length
58mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
58mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
