Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No101090Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95M0624
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $195.550 |
| 5+ | $180.680 |
| 10+ | $172.440 |
| 25+ | $162.480 |
Price for:Each
Minimum: 1
Multiple: 1
$195.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drill Bit Size Metric
6.5mm
Effective Length
-
Overall Length
96mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
96mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
