Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No102-119Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.07WX5506
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.110 |
| 5+ | $30.880 |
| 10+ | $29.560 |
| 25+ | $28.080 |
| 50+ | $26.220 |
| 100+ | $24.730 |
Price for:Each
Minimum: 1
Multiple: 1
$33.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drill Bit Size Metric
16.4mm
Effective Length
-
Overall Length
60mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
